Infineon Technologies AGBTS118DATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.2V to 10V 5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 5(Typ) | |
| -0.2 | |
| 10 | |
| 70 | |
| 21000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 |
| Verpackungsbreite | 6.22 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
This low side BTS118DATMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has single output. This device has a maximum power dissipation of 21000 mW. It features 0.24 Ohm switch on resistance. This charge controller has an input voltage of -0.2 to 10 V. Its maximum power dissipation is 21000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

