Infineon Technologies AGBTS142DATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.2V to 10V 5.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 5.5(Typ) | |
| -0.2 | |
| 10 | |
| 27 | |
| 59000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Using the low side BTS142DATMA1 power switch from Infineon Technologies, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. This device has a maximum power dissipation of 59000 mW. It features 0.027 Ohm switch on resistance. This charge controller has an input voltage of -0.2 to 10 V. Its maximum power dissipation is 59000 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

