Infineon Technologies AGBTS3028SDRATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 2V to 10V 5.8A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 5.8(Typ) | |
| 2 | |
| 10 | |
| 50 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
By implementing this low side BTS3028SDRATMA1 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of 2 to 10 V. It features 0.05 Ohm switch on resistance. This device has a supply current of 0.01 mA and a minimum output current of 5 A. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

