Infineon Technologies AGBTS3046SDLATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 2V to 10V 4.3A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 4.3(Typ) | |
| 2 | |
| 10 | |
| 95 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Thanks to the low side BTS3046SDLATMA1 power switch, developed by Infineon Technologies, you can easily switch on and off with high voltages and currents. This charge controller has single output. This charge controller has an input voltage of 2 to 10 V. It features 0.095 Ohm switch on resistance. This device has a supply current of 0.01 mA and a minimum output current of 3.6 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

