Infineon Technologies AGBTS3256DAUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.3V to 5.5V 8.7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 8.7(Typ) | |
| -0.3 | |
| 5.5 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 5 | |
| Leitungsform | Gull-wing |
Look no further than Infineon Technologies' low side BTS3256DAUMA1 power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. It features 0.01 Ohm switch on resistance. This charge controller has an input voltage of -0.3 to 5.5 V. This device has a supply current of 3(Max) mA and a minimum output current of 7.5 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

