Infineon Technologies AGBTS3405GXUMA1Strombegrenzungsschaltern
Current Limit SW 2-IN 4-OUT -0.2V to 10V 0.4A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 4 | |
| 0.4(Typ) | |
| -0.2 | |
| 10 | |
| 900 | |
| 780 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 8 | |
| Leitungsform | Gull-wing |
By implementing this low side BTS3405GXUMA1 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has 2 outputs. It features 0.9 Ohm switch on resistance. This charge controller has an input voltage of -0.2 to 10 V. This device has a maximum power dissipation of 780 mW. Its maximum power dissipation is 780 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

