Infineon Technologies AGBTS3408GXUMA2Strombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT -0.3V to 7V 2A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 2 | |
| -0.3 | |
| 7 | |
| 480 | |
| 880 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 8 | |
| Leitungsform | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the low side BTS3408GXUMA2 power switch from Infineon Technologies. This charge controller has 2 outputs. This charge controller has an input voltage of -0.3 to 7 V. It features 0.55 Ohm switch on resistance. It comes with a parallel interface. This device has a maximum power dissipation of 880 mW. This device has a supply current of 1.5 mA and a minimum output current of 0.55(Typ) A. Its maximum power dissipation is 880 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

