Infineon Technologies AGBTS441RGATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -10V to 16V 21A Automotive AEC-Q100 5-Pin(4+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| BTS441RGATMA1 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 21(Typ) | |
| -10 | |
| 16 | |
| 15 | |
| 125000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.4 |
| Verpackungsbreite | 9.9 |
| Verpackungslänge | 10.25 |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 5 | |
| Leitungsform | Gull-wing |
Using the high side BTS441RGATMA1 power switch by Infineon Technologies will protect your circuit dealing with high voltages and currents. This charge controller has single output. This device has a maximum power dissipation of 125000 mW. It features 0.015 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. Its maximum power dissipation is 125000 mW. This device has a supply current of 2 mA and a minimum output current of 17 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

