Infineon Technologies AGBTS4880RAUMA1Strombegrenzungsschaltern
Current Limit SW 8-IN 8-OUT 11V to 45V 1.4A 36-Pin DSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 8 | |
| 8 | |
| 1.4(Typ) | |
| 11 | |
| 45 | |
| 150 | |
| 3300 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.25 mm |
| Verpackungsbreite | 11 mm |
| Verpackungslänge | 15.9 mm |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO EP |
| 36 | |
| Leitungsform | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side BTS4880RAUMA1 power switch by Infineon Technologies. This charge controller has 8 outputs. This charge controller has an input voltage of -10 to 45 V. This device has a maximum power dissipation of 3300 mW. It features 0.27 Ohm switch on resistance. Its maximum power dissipation is 3300 mW. This device has a supply current of 5 mA and a minimum output current of 0.625 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

