Infineon Technologies AGBTS500551TMCATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 5.5V to 34V 70A Automotive AEC-Q100 8-Pin(7+Tab) TO-220 SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 70 | |
| 5.5 | |
| 34 | |
| 4.4 | |
| 170000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.4 |
| Verpackungsbreite | 9.25 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 SMD |
| 8 |
Safely switch between voltages in your electronic circuit with this high side BTS500551TMCATMA1 power switch by Infineon Technologies. This charge controller has 4 outputs. This device has a maximum power dissipation of 170000 mW. It features 0.0044 Ohm switch on resistance. Its maximum power dissipation is 170000 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

