Infineon Technologies AGBTS500801TEBAUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 10A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 10(Typ) | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 5 | |
| Leitungsform | Gull-wing |
Safely switch between voltages in your electronic circuit with this high side BTS500801TEBAUMA1 power switch by Infineon Technologies. This charge controller has single output. It features 0.01 Ohm switch on resistance. This charge controller has an input voltage of -16 to 63 V. This device has a supply current of 1.4 mA and a minimum output current of 10(Typ) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

