Infineon Technologies AGBTS50121EKBXUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.3V to 6V 10A 14-Pin DSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 10(Typ) | |
| -0.3 | |
| 6 | |
| 12 | |
| 2000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.47 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO EP |
| 14 | |
| Leitungsform | Gull-wing |
By implementing this high side BTS50121EKBXUMA1 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of -0.3 to 6 V. This device has a maximum power dissipation of 2000 mW. It features 0.021 Ohm switch on resistance. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

