Infineon Technologies AGBTS5012SDAAUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 8(Typ) | |
| -16 | |
| 63 | |
| 12 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 |
| Verpackungsbreite | 6.22 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 5 | |
| Leitungsform | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side BTS5012SDAAUMA1 power switch by Infineon Technologies. This charge controller has single output. It features 0.015 Ohm switch on resistance. This charge controller has an input voltage of -16 to 63 V. This device has a supply current of 1.4 mA and a minimum output current of 8(Typ) A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

