Infineon Technologies AGBTS50201EKAXUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.3V to 6V 6.5A 14-Pin DSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 6.5(Typ) | |
| -0.3 | |
| 6 | |
| 20 | |
| 1800 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.47 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO EP |
| 14 | |
| Leitungsform | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use Infineon Technologies' high side BTS50201EKAXUMA1 power switch. This charge controller has single output. This charge controller has an input voltage of -0.3 to 6 V. This device has a maximum power dissipation of 1800 mW. It features 0.02 Ohm switch on resistance. This device has a supply current of 3.5 mA and a minimum output current of 6.5(Typ) A. Its maximum power dissipation is 1800 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

