Infineon Technologies AGBTS5210GXUMA1Strombegrenzungsschaltern

Current Limit SW 2-IN 2-OUT -10V to 16V 2.4A 14-Pin DSO T/R Automotive AEC-Q100

With this high side BTS5210GXUMA1 power switch by Infineon Technologies you'll be able to switch between various voltage levels in a safe manner. This charge controller has 2 outputs. This device has a maximum power dissipation of 3050 mW. It features 0.11 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. Its maximum power dissipation is 3050 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Auf Lager: 27.560 Stück

Regional Inventory: 20.060

    Total1,49 €Price for 1

    20.060 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2345+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: 1,4930 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2345+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 60 Stück
      • Price: 1,4930 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 20.000 Stück
      • Price: 1,1328 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7.500 Stück
      • Price: 1,1214 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.