Infineon Technologies AGBTS621L1E3128ABUMA1Strombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT -10V to 16V 8.5A Automotive AEC-Q100 7-Pin(6+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 8.5(Typ) | |
| -10 | |
| 16 | |
| 80 | |
| 75000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.4 mm |
| Verpackungsbreite | 9.25 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 6 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 7 | |
| Leitungsform | Gull-wing |
Protect your circuit from surges with the high side BTS621L1E3128ABUMA1 power switch, developed by Infineon Technologies. This charge controller has 2 outputs. It features 0.08 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 75000 mW. It comes with a parallel interface. Its maximum power dissipation is 75000 mW. This device has a supply current of 4 mA and a minimum output current of 6.8 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

