Mueller ElectricBU-60PR2Steckverbinder, elektronisches Testgerät
Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Alligator Clip | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 10 | |
| Cable Mount | |
| Crimp|Solder | |
| 50.1 | |
| 7.9 |
This 0.033uf BU-60PR2 test terminal block developed by Mueller Electric allows for flexibility. This X7R connector's 10% contacts that are made out of 4.5 and plated with 3.2. This connector has Flat ports. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the 1500vdc termination method. This product is -55 to 125 mm tall. BU-60PR2 is housed in 4.5 x 3.2 x 2.5 2.5. This test terminal block has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

