VishayBU2008-E3/51Brückengleichrichter
Rectifier Bridge Diode Single 800V 3.5A 4-Pin(4+Tab) Case BU Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 3.5 | |
| 240 | |
| 1.05@10A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 18.8(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 22.3(Max) |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Lieferantenverpackung | Case BU |
| 4 |
If you want to convert an alternating current input into a direct current, then this BU2008-E3/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

