VishayBU2010-E3/45Brückengleichrichter
Rectifier Bridge Diode Single 1KV 3.5A 4-Pin(4+Tab) Case BU Tube
| Compliant | |
| EAR99 | |
| Active | |
| BU2010-E3/45 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 3.5 | |
| 240 | |
| 1.05@10A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 18.8(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 22.3(Max) |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Lieferantenverpackung | Case BU |
| 4 |
If you want to convert an alternating current input into a direct current, then this BU2010-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

