STMicroelectronicsBU941ZPFIDarlington BJT
Trans Darlington NPN 350V 15A 65000mW 3-Pin(3+Tab) TO-3PF Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single | |
| 1 | |
| 350 | |
| 5 | |
| 2.2@100mA@8A|2.5@250mA@10A|2.7@300mA@12A | |
| 15 | |
| 1.8@100mA@8A|1.8@250mA@10A|2@300mA@12A | |
| 300@5A@10V | |
| 65000 | |
| -65 | |
| 175 | |
| Automotive | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 26.7(Max) mm |
| Verpackungsbreite | 5.7(Max) mm |
| Verpackungslänge | 15.7(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-3PF |
| 3 |
STMicroelectronics' NPN BU941ZPFI Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 15 A, while its minimum DC current gain is 300@5A@10 V. It has a maximum collector emitter saturation voltage of 1.8@100mA@8A|1.8@250mA@10A|2@300mA@12A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.2@100mA@8A|2.5@250mA@10A|2.7@300mA@12A V. Its maximum power dissipation is 65000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 175 °C. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
