| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GAMMA Voltage Generator | |
| -40 | |
| 95 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 38 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 38 | |
| Leitungsform | Gull-wing |
Get the most of your integrated circuits by using this BUF20800AIDCPR OP amp circuits from Texas Instruments. Adjust and fine tune signals for processing with this BUF20800AIDCPR preamplifier from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 95 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

