NXP SemiconductorsBUK9509-40B,127MOSFETs
Trans MOSFET N-CH 40V 95A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±15 | |
| 95 | |
| 7@10V | |
| 32@5V | |
| 2700@25V | |
| 157000 | |
| 89 | |
| 106 | |
| 108 | |
| 29 | |
| -55 | |
| 175 | |
| Rail | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.4(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 10.3(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the BUK9509-40B,127 power MOSFET, developed by NXP Semiconductors. Its maximum power dissipation is 157000 mW. This product comes in rail packaging to keep individual parts separated and protected. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

