VishayBYG23M-E3/TR3Gleichrichter

Diode Switching 1KV 1.5A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a switching diode BYG23M-E3/TR3 rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1.5@Ta=65C A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 11.591 Stück

Regional Inventory: 4.091

    Total0,18 €Price for 1

    4.091 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      4091
      Country Of origin:
      China
         
      • Price: 0,1844 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 4.091 Stück
      • Price: 0,1844 €
    • (7500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,1043 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.