VishayBYG23T-M3/TRGleichrichter

Diode Switching 1.3KV 1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a switching diode BYG23T-M3/TR rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 18 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Auf Lager: 236.219 Stück

Regional Inventory: 2.219

    Total0,11 €Price for 1

    2.219 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      2219
      Country Of origin:
      China
         
      • Price: 0,1141 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 2.219 Stück
      • Price: 0,1141 €
    • (1800)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2551+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 14.400 Stück
      • Price: 0,1089 €
    • (1800)

      Versand in vsl. 8 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2545+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 219.600 Stück
      • Price: 0,0891 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.