| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 30 | |
| 1.1 | |
| 10 | |
| 75°C/W | |
| -65 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| 140 | |
| Durchmesser | 2.67(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-213AB |
| 2 | |
| Leitungsform | No Lead |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Vishay's BYM10-200-E3/96 rectifier! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

