VishayBYM11-1000-E3/96Gleichrichter

Diode Switching 1KV 1A 2-Pin DO-213AB T/R

Switch from an AC voltage to a DC voltage using a switching diode BYM11-1000-E3/96 rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

54.000 Stück: Versand in vsl. 2 Tagen

    Total120,15 €Price for 1500

    • (1500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 54.000 Stück
      • Price: 0,0801 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.