| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 1 | |
| 30 | |
| 0.5 | |
| 500 | |
| 75°C/W | |
| -55 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| 28 | |
| Durchmesser | 2.67(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-213AB |
| 2 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BYM13-40-E3/96 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

