HoneywellBZ-2RQ181-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 250VDC 3.61N Panel Mount Screw
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| High Overtravel Plunger | |
| SPDT | |
| 15 | |
| 100000 | |
| 20000000 | |
| 0.05 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 3.61 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RQ181-A2 snap-action switch from Honeywell. This device has a maximum current rating of 15. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RQ181-A2 snap action switch has a screw termination style. This product is 49.3 mm long and 17.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

