HoneywellBZ-2RQ18TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.05 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 3.61 |
The BZ-2RQ18T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RQ18T snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 58.85 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

