HoneywellBZ-2RW80Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.7N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 50000 | |
| 20000000 | |
| 1.27 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 26.42 | |
| 0.7 |
The BZ-2RW80 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW80 snap action switch has a solder termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 74.78 mm long, 33.73 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

