HoneywellBZ-2RW8024Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.7N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 1.27 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| 0.7 |
The BZ-2RW8024 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW8024 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 74.78 mm long, 26.42 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

