HoneywellBZ-2RW822-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 100000 | |
| 20000000 | |
| 0.51 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.3 | |
| 17.45 | |
| 29.21 | |
| 1.67 |
Only this BZ-2RW822-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW822-A2 snap action switch has a screw termination style. This product is 49.28 mm long and 17.45 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

