HoneywellBZ-2RW822-D5Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 600VAC 250VDC 186.42VA 1.67N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.51 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| 1.67 |
This BZ-2RW822-D5 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW822-D5 snap action switch has a quick connect termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 48.92 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

