HoneywellBZ-2RW82212-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.51 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 1.67 |
If you're looking for rapid switching to close your circuit use this BZ-2RW82212-A2 snap-action switch from Honeywell. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW82212-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 41.3 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

