HoneywellBZ-2RW822244-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 480VAC 250VDC 1.67N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 5@480VAC | |
| 0.51 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 204 | |
| 1.67 |
The BZ-2RW822244-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 480VAC. The BZ-2RW822244-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 41.3 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

