HoneywellBZ-3RQ1-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 5.56N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| High Overtravel Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 20000000 | |
| 0.08 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 23.62 | |
| 5.56 |
Only this BZ-3RQ1-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-3RQ1-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 47.47 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

