HoneywellBZ-7RQ1TSchnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 7.78N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| High Overtravel Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.13 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 7.78 |
The BZ-7RQ1T snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-7RQ1T snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 47.73 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

