| Compliant | |
| EAR99 | |
| Obsolete | |
| BZ-R88-A2 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 10@480VAC | |
| 0.02 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 24.13 | |
| 2.5 |
This BZ-R88-A2 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-R88-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 25.32 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

