HoneywellBZ-RLXSchnappschalter
Switch Snap Action N.O./N.C. SPDT Leaf Lever 15A 480VAC 250VDC 372.85VA 0.83N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Leaf Lever | |
| SPDT | |
| 15@480VAC | |
| 372.85 | |
| 100000 | |
| 20000000 | |
| 0.76 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| 49.3 | |
| 17.45 | |
| 21.87 | |
| 0.83 |
The BZ-RLX snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 15 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-RLX snap action switch has a solder termination style. This product is 61.54 mm long, 30.15 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

