HoneywellBZ-RW80XSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.63N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 15 | |
| 100000 | |
| 20000000 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.63 |
The BZ-RW80X snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 15. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-RW80X snap action switch has a screw termination style. This product is 76.25 mm long and 17.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

