HoneywellBZ-RW8435Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 10A 277VAC 186.42VA 0.07N Screw Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 10@277VAC | |
| 186.42 | |
| 0.38 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| 0.07 |
If you're looking for rapid switching to close your circuit use this BZ-RW8435 snap-action switch from Honeywell. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. The BZ-RW8435 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 74.78 mm long, 32.16 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
