HoneywellBZ-RX43Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 480VAC 250VDC 372.85VA 2.5N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 15@480VAC | |
| 372.85 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 21.34 | |
| 2.5 |
Only this BZ-RX43 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-RX43 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 25.71 mm tall and 17.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

