VishayBZD27C36P-E3-08Zener

Diode Zener Single 36V 6% 2300mW 2-Pin SMF T/R

Check out this perfect BZD27C36P-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 10 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%.

51.000 Stück: Versand in vsl. 2 Tagen

    Total174,60 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2507+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 51.000 Stück
      • Price: 0,0582 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.