Taiwan SemiconductorBZD27C36P R3Zener
Diode Zener Single 36V 6% 2300mW 2-Pin Sub SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 6% | |
| 2300 | |
| 10 | |
| 1 | |
| 40 | |
| 1000 | |
| -65 | |
| 175 | |
| 0.085%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.33(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 2.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | Sub SMA |
| 2 | |
| Leitungsform | Flat |
Use a voltage regulator BZD27C36P R3 zener diode from Taiwan Semiconductor that will work for backward currents. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 1 μA. Its test current is 10 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

