| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 2300 | |
| 100 | |
| 50 | |
| 8 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| -0.09%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 2.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
Check out this perfect BZD27C3V9P-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 100 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 800 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

