| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 6% | |
| 1.2 | |
| 2300 | |
| 100 | |
| 10 | |
| 3 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.035%/°C | |
| 7.2 | |
| 6.4 | |
| Tape and Reel | |
| 0.015 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.93 |
| Verpackungsbreite | 1.8 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
This BZD27C6V8P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 100 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

