| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 6% | |
| 2300 | |
| 10 | |
| 1 | |
| 100 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.105%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 2.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZD27C75P-E3-08 zener diode from Vishay is exactly what you need. Its test current is 10 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 75 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

