| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 6% | |
| 2300 | |
| 100 | |
| 50 | |
| 2 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| 0.035%/°C | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 2.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZD27C7V5P-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 800 mW. Its test current is 100 mA. Its maximum leakage current is 50 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

