HoneywellBZE6-2RN18Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| BZE6-2RN18 | |
| Automotive | No |
| PPAP | No |
| Medium Duty | |
| Coil Spring | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.5@125VDC | |
| 1.95 | |
| Screw Mount | |
| Conduit | |
| 15° | |
| -32 | |
| 71 | |
| 77.22 | |
| 174.63 |
This enclosed BZE6-2RN18 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. It has a SPDT configuration. This device has a maximum current rating of 0.5 A @ 125VDC. BZE6-2RN18 is housed in zinc die cast. This limit switch has an operating temperature range of -32 °C to 71 °C. The BZE6-2RN18 limit switch has a conduit termination style. This product is 174.63 mm tall. The maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

