HoneywellBZE6-2RN62Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.95N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Medium Duty | |
| Adjustable Rod Lever | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 0.5@125VDC | |
| 1.95 | |
| 0.28(Min) | |
| Screw Mount | |
| Conduit | |
| 18.24mm | |
| 21.29mm | |
| -32 | |
| 71 | |
| 322.05 |
By activating through the motion or presence of another object, this enclosed BZE6-2RN62 limit switch from Honeywell can provide you specific information based on the switch's position. This device has a maximum current rating of 0.5 A @ 125VDC. BZE6-2RN62 is housed in zinc die cast. It has a SPDT configuration. This limit switch has an operating temperature range of -32 °C to 71 °C. The BZE6-2RN62 limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

